Part Details for B43504A2158M by TDK Corporation
Overview of B43504A2158M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504A2158M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522C3334K189
|
Avnet Americas | Electrolytic Capacitor, 1500uF, 250V, ± 20%, Snap-In - Tape and Reel (Alt: B32522C3334K189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3145 | Buy Now |