Part Details for B43504A9686M007 by TDK Corporation
Overview of B43504A9686M007 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504A9686M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43504A9686M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 68uF 20% PVC Short 4.5mm Term RoHS: Compliant | 75 |
|
$1.9000 / $3.4200 | Buy Now |
DISTI #
B43504A9686M7
|
TTI | Aluminum Electrolytic Capacitors - Snap In 68UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for B43504A9686M007
B43504A9686M007 CAD Models
B43504A9686M007 Part Data Attributes
|
B43504A9686M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43504A9686M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1290 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.38534 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43504A9686M007
This table gives cross-reference parts and alternative options found for B43504A9686M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43504A9686M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A9686M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43504A9686M007 vs B43504A9686M062 |
B43509A9686M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43504A9686M007 vs B43509A9686M002 |
B43509A9686M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43504A9686M007 vs B43509A9686M000 |
B43509A9686M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43504A9686M007 vs B43509A9686M060 |
B43504A9686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43504A9686M007 vs B43504A9686M002 |
B43504A9686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | B43504A9686M007 vs B43504A9686M002 |
B43504A9686M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43504A9686M007 vs B43504A9686M062 |
MAL219316689E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | Vishay Intertechnologies | B43504A9686M007 vs MAL219316689E3 |
B43504A9686M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43504A9686M007 vs B43504A9686M060 |
B43509A9686M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43504A9686M007 vs B43509A9686M007 |