Part Details for B43504F2228M by TDK Corporation
Overview of B43504F2228M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43504F2228M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43504F2228M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43504F2228M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6753 / $14.8556 | Buy Now |
DISTI #
B43504F2228M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43504F2228M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6753 / $14.8556 | Buy Now |
DISTI #
B43504F2228M
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200UF 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
B43504F2228M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43504F2228M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6753 / $14.8556 | Buy Now |
DISTI #
B43504F2228M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43504F2228M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6753 / $14.8556 | Buy Now |