Part Details for B43508A5277M62 by TDK Corporation
Overview of B43508A5277M62 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508A5277M62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43508A5277M062
|
Avnet Americas | Cap Aluminum 270uF 450V 20% (25 X 50mm) 0.46 Ohm 1300mA 3000 hr 105°C Bulk - Bulk (Alt: B43508A5277M062) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |