Part Details for B43508B2397M2 by TDK Corporation
Overview of B43508B2397M2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508B2397M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43508B2397M002
|
Avnet Americas | Cap Aluminum 390uF 200V 20% (25 X 25mm) 0.3 Ohm 1180mA 3000 hr 105?C Bulk - Bulk (Alt: B43508B2397M002) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |