Part Details for B43508B5187M62 by TDK Corporation
Overview of B43508B5187M62 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508B5187M62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43508B5187M062
|
Avnet Americas | Cap Aluminum 180uF 450V 20% (25 X 35mm) Snap-In 0.68 Ohm 970mA 3000h 105°C Bulk - Bulk (Alt: B43508B5187M062) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5146 / $7.6612 | Buy Now |
DISTI #
B43508B5187M062
|
Avnet Americas | Cap Aluminum 180uF 450V 20% (25 X 35mm) Snap-In 0.68 Ohm 970mA 3000h 105°C Bulk - Bulk (Alt: B43508B5187M062) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5146 / $7.6612 | Buy Now |