Part Details for B43509A9686M060 by TDK Epcos
Overview of B43509A9686M060 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43509A9686M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43509A9686M060-ND
|
DigiKey | CAP ALUM 68UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
640 In Stock |
|
$1.6070 / $3.5900 | Buy Now |