Part Details for B43509F2687M000 by TDK Epcos
Overview of B43509F2687M000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43509F2687M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3091
|
Newark | Cap, 680Μf, 250V, Alu Elec, Snap-In, Capacitance:680Μf, Voltage Rating:250V, Product Range:B43509 Series, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B43509F2687M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$5.8000 / $9.0000 | Buy Now |
DISTI #
B43509F2687M000-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7651 / $7.7200 | Buy Now |
DISTI #
2750275
|
element14 Asia-Pacific | CAP, 680F, 250V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$5.9522 / $9.7372 | Buy Now |
DISTI #
2750275
|
Farnell | CAP, 680F, 250V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 46 |
|
$6.4747 / $9.0924 | Buy Now |