Part Details for B43510A0158M007 by TDK Corporation
Overview of B43510A0158M007 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43510A0158M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43510A0158M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 1500uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$26.5600 | Order Now |
Part Details for B43510A0158M007
B43510A0158M007 CAD Models
B43510A0158M007 Part Data Attributes
|
B43510A0158M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43510A0158M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.4448 mA | |
Length | 100 mm | |
Manufacturer Series | B43510 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 7160 mA | |
Series | B43510 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43510A0158M007
This table gives cross-reference parts and alternative options found for B43510A0158M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43510A0158M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510A0158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510A0158M007 vs B43510A0158M000 |
B43511A0158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43510A0158M007 vs B43511A0158M087 |
B43510A0158M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510A0158M007 vs B43510A0158M080 |
B43510A0158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510A0158M007 vs B43510A0158M000 |
B43510A0158M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510A0158M007 vs B43510A0158M087 |
B43511A0158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43510A0158M007 vs B43511A0158M000 |
B43511A0158M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43510A0158M007 vs B43511A0158M080 |
B43511A0158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 1500uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43510A0158M007 vs B43511A0158M000 |