Part Details for B43510A9188M000 by TDK Epcos
Overview of B43510A9188M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43510A9188M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43510A9188M000-ND
|
DigiKey | CAP ALUM 1800UF 20% 400V SNAP TH Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for B43510A9188M000
B43510A9188M000 CAD Models
B43510A9188M000 Part Data Attributes
|
B43510A9188M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43510A9188M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.78193 mA | |
Length | 100 mm | |
Manufacturer Series | B43510 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 7800 mA | |
Series | B43510 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43510A9188M000
This table gives cross-reference parts and alternative options found for B43510A9188M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43510A9188M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510A9188M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510A9188M000 vs B43510A9188M007 |
LS-182M2GS3-40100 | CAP,AL2O3,1.8MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510A9188M000 vs LS-182M2GS3-40100 |
MAL209676182E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43510A9188M000 vs MAL209676182E3 |
LS-182M2GA-40100 | CAP,AL2O3,1.8MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510A9188M000 vs LS-182M2GA-40100 |
MAL209626182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B43510A9188M000 vs MAL209626182E3 |
B43510A9188M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43510A9188M000 vs B43510A9188M080 |
B43510A9188M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43510A9188M000 vs B43510A9188M087 |
LS-182M2GL5-40100 | CAP,AL2O3,1.8MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510A9188M000 vs LS-182M2GL5-40100 |
LS-182M2GL3A40100 | CAP,AL2O3,1.8MF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43510A9188M000 vs LS-182M2GL3A40100 |
MAL209626182E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43510A9188M000 vs MAL209626182E3 |