B43510B3188M000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1800uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT

Overview of B43510B3188M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43510B3188M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43510B3188M000 by TDK Epcos

B43510B3188M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
45 mm
Dielectric Material
ALUMINUM (WET)
ESR
75 mΩ
JESD-609 Code
e3
Leakage Current
3.68219 mA
Length
70 mm
Manufacturer Series
B43510
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
385 V
Ripple Current
6800 mA
Series
B43510
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43510B3188M000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1800uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B43510B3188M000

This table gives cross-reference parts and alternative options found for B43510B3188M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43510B3188M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43510B3188M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1800uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT TDK Epcos B43510B3188M000 vs B43510B3188M087
B43510B3188M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1800uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT TDK Epcos B43510B3188M000 vs B43510B3188M080
B43510B3188M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 385V, 1800uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT TDK Epcos B43510B3188M000 vs B43510B3188M007
B43510B3188M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS AND REACH COMPLIANT TDK Corporation B43510B3188M000 vs B43510B3188M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43510B3188M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43510B3188M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43510B3188M000 would you like to use for your alert(s)?
  • Please alert me when B43510B3188M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43510B3188M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43510B3188M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43510B3188M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43510B3188M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43510B3188M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: