Part Details for B43511A5827M by TDK Corporation
Overview of B43511A5827M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43511A5827M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43511A5827M000
|
Avnet Americas | Electrolytic Capacitor, 820uF, 450V, ± 20%, Snap-In - Bulk (Alt: B43511A5827M000) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8486 / $31.5826 | Buy Now |