There are no models available for this part yet.
Overview of B43511A9687M by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B43511A9687M by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43511A9687M000
|
Avnet Americas | Electrolytic Capacitor, 680uF, 400V, ± 20%, Snap-In - Bulk (Alt: B43511A9687M000) RoHS: Compliant Min Qty: 144 Package Multiple: 36 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
871-B43511A9687M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term RoHS: Compliant | 158 |
|
$18.7000 / $20.1800 | Buy Now |