Part Details for B43512A0567M000 by TDK Corporation
Overview of B43512A0567M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B43512A0567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43512A0567M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 4-PIN SNAP IN 560UF 420V - Bulk (Alt: B43512A0567M000) Min Qty: 240 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1688 / $12.5596 | Buy Now |
DISTI #
871-B43512A0567M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420VDC 560uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
DISTI #
B43512A0567M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 4-PIN SNAP IN 560UF 420V - Bulk (Alt: B43512A0567M000) Min Qty: 240 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1688 / $12.5596 | Buy Now |
Part Details for B43512A0567M000
B43512A0567M000 CAD Models
B43512A0567M000 Part Data Attributes:
|
B43512A0567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43512A0567M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 3120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43512A0567M000
This table gives cross-reference parts and alternative options found for B43512A0567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43512A0567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E92F421VSN561MA50U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Chemi-Con | B43512A0567M000 vs E92F421VSN561MA50U |