Part Details for B43515A4567M000 by TDK Corporation
Overview of B43515A4567M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43515A4567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43515A4567M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350VDC 560uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$7.2500 / $7.3800 | Order Now |
Part Details for B43515A4567M000
B43515A4567M000 CAD Models
B43515A4567M000 Part Data Attributes
|
B43515A4567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43515A4567M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Length | 45 mm | |
Manufacturer Series | B43515 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 6220 mA | |
Series | B43515 |
Alternate Parts for B43515A4567M000
This table gives cross-reference parts and alternative options found for B43515A4567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43515A4567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43515A4567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43515A4567M000 vs B43515A4567M000 |
B43515A4567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43515A4567M000 vs B43515A4567M087 |
B43515A4567M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43515A4567M000 vs B43515A4567M080 |
B43515A4567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43515A4567M000 vs B43515A4567M007 |
B43525A4567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, CHASSIS MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43515A4567M000 vs B43525A4567M000 |
B43525A4567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43515A4567M000 vs B43525A4567M000 |
B43515A4567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43515A4567M000 vs B43515A4567M007 |
B43515A4567M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | B43515A4567M000 vs B43515A4567M087 |
B43515A4567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | B43515A4567M000 vs B43515A4567M080 |