Part Details for B43522A0827M060 by TDK Corporation
Overview of B43522A0827M060 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43522A0827M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43522A0827M060
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 420VDC, Ø35x65mm, ±20% Min Qty: 144 | 0 |
|
$11.6600 | RFQ |