Part Details for B43522B5108M060 by TDK Corporation
Overview of B43522B5108M060 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43522B5108M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43522B5108M060
|
TME | Capacitor: electrolytic, SNAP-IN, 1mF, 450VDC, Ø40x65mm, ±20% Min Qty: 132 | 0 |
|
$15.1200 | RFQ |