Part Details for B43522B6397M060 by TDK Corporation
Overview of B43522B6397M060 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43522B6397M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43522B6397M060
|
TME | Capacitor: electrolytic, SNAP-IN, 390uF, 500VDC, Ø40x45mm, ±20% Min Qty: 132 | 0 |
|
$9.1900 | RFQ |
DISTI #
B43522B6397M060
|
Avnet Abacus | Solder pin 390uF 500V (Alt: B43522B6397M060) RoHS: Not Compliant Min Qty: 132 Package Multiple: 66 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |