Part Details for B43544B9187M000 by TDK Epcos
Overview of B43544B9187M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544B9187M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75831-ND
|
DigiKey | CAP ALUM 180UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
64 In Stock |
|
$3.2014 / $5.1900 | Buy Now |
Part Details for B43544B9187M000
B43544B9187M000 CAD Models
B43544B9187M000 Part Data Attributes
|
B43544B9187M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43544B9187M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B9187M000
This table gives cross-reference parts and alternative options found for B43544B9187M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B9187M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644C9187M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43544B9187M000 vs B43644C9187M062 |
B43544B9187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9187M000 vs B43544B9187M060 |
B43544B9187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9187M000 vs B43544B9187M087 |
B43544F9187M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B9187M000 vs B43544F9187M000 |
B43543B9187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43544B9187M000 vs B43543B9187M060 |
B43545B9187M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9187M000 vs B43545B9187M062 |
B43544F9187M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43544B9187M000 vs B43544F9187M002 |
B43544B9187M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43544B9187M000 vs B43544B9187M082 |
B43544B9187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9187M000 vs B43544B9187M007 |
B43545B9187M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43544B9187M000 vs B43545B9187M062 |