Part Details for B43544B9477M007 by TDK Corporation
Overview of B43544B9477M007 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43544B9477M007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544B9477M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 470 UF 400 V - Bulk (Alt: B43544B9477M007) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8863 / $8.2249 | Buy Now |
DISTI #
B43544B9477M007
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 470uF 20% 400V 2-Pin Through Hole Cardboard - Bulk (Alt: B43544B9477M007) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8863 / $8.2249 | Buy Now |
DISTI #
871-B43544B9477M7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC Short 4.5mm Term RoHS: Compliant | 0 |
|
$6.2900 / $6.6100 | Order Now |
DISTI #
B43544B9477M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 470 UF 400 V - Bulk (Alt: B43544B9477M007) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8863 / $8.2249 | Buy Now |
DISTI #
B43544B9477M007
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 470uF 20% 400V 2-Pin Through Hole Cardboard - Bulk (Alt: B43544B9477M007) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8863 / $8.2249 | Buy Now |
Part Details for B43544B9477M007
B43544B9477M007 CAD Models
B43544B9477M007 Part Data Attributes:
|
B43544B9477M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544B9477M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 35 mm | |
Manufacturer Series | B43544 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5950 mA | |
Series | B43544 | |
Terminal Pitch | 10 mm |
Alternate Parts for B43544B9477M007
This table gives cross-reference parts and alternative options found for B43544B9477M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544B9477M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B9477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9477M007 vs B43544B9477M000 |
B43544B9477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9477M007 vs B43544B9477M007 |
B43544B9477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9477M007 vs B43544B9477M062 |
B43544B9477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544B9477M007 vs B43544B9477M000 |
B43544B9477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544B9477M007 vs B43544B9477M087 |
B43544B9477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544B9477M007 vs B43544B9477M080 |
B43544B9477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9477M007 vs B43544B9477M060 |
B43544B9477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544B9477M007 vs B43544B9477M002 |
B43544B9477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43544B9477M007 vs B43544B9477M002 |
B43508B9477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43544B9477M007 vs B43508B9477M002 |