Part Details for B43545A5127M002 by TDK Corporation
Overview of B43545A5127M002 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43545A5127M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43545A5127M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 120 UF 450 V - Bulk (Alt: B43545A5127M002) Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6984 / $3.7853 | Buy Now |
DISTI #
B43545A5127M002
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 120uF 20% 450V 2-Pin Through Hole Cardboard - Bulk (Alt: B43545A5127M002) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6984 / $3.7853 | Buy Now |
DISTI #
871-B43545A5127M2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% PVC 3 Terms 4.5mm RoHS: Compliant | 0 |
|
$2.9500 / $3.0700 | Order Now |
Part Details for B43545A5127M002
B43545A5127M002 CAD Models
B43545A5127M002 Part Data Attributes
|
B43545A5127M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545A5127M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2470 mA |
Alternate Parts for B43545A5127M002
This table gives cross-reference parts and alternative options found for B43545A5127M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5127M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC450M0120BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF | YAGEO Corporation | B43545A5127M002 vs LC450M0120BPF-3025 |