There are no models available for this part yet.
Overview of B43545A5477M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43545A5477M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43545A5477M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 470 UF 450 V - Bulk (Alt: B43545A5477M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6660 / $10.7543 | Buy Now | |
DISTI #
B43545A5477M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 470uF 20% 450VDC 2-Pin Through Hole - Bulk (Alt: B43545A5477M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6660 / $10.7543 | Buy Now | |
DISTI #
871-B43545A5477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term RoHS: Compliant | 208 |
|
$8.0900 / $11.6600 | Buy Now |
CAD Models for B43545A5477M000 by TDK Corporation
Part Data Attributes for B43545A5477M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
190 mΩ
|
Leakage Current
|
1.6066 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
CARDBOARD
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2720 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43545A5477M000
This table gives cross-reference parts and alternative options found for B43545A5477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5477M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43545A5477M000 vs B43547A5477M067 |
B43547A5477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43545A5477M000 vs B43547A5477M060 |
PEH534YDG3470M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | B43545A5477M000 vs PEH534YDG3470M4 |
PEH534YDG3470M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43545A5477M000 vs PEH534YDG3470M2 |
B43547A5477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43545A5477M000 vs B43547A5477M087 |
MAL219357471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Vishay Intertechnologies | B43545A5477M000 vs MAL219357471E3 |
B43547A5477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43545A5477M000 vs B43547A5477M062 |
B43509A5477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43545A5477M000 vs B43509A5477M002 |
Related Parts for B43545A5477M000
-
PEH534YDG3470M2Fixed Capacitors
-
B43545B5337M000Aluminum Electrolytic Capacitors
-
AXK540147YGHeaders and Edge Type Connectors
-
CSD25404Q3Power Field-Effect Transistors
-
TMS320F28377DPTPSMicrocontrollers
-
VLMKG3400-GS08Visible LEDs
-
LCMXO3LF-4300E-5UWG81ITR1KField Programmable Gate Arrays
-
LTV-217-B-GOptocoupler
-
SST39VF400A-70-4I-EKEFlash Memories