Part Details for B43545A5567M000 by TDK Epcos
Overview of B43545A5567M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43545A5567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3125
|
Newark | Cap, 560Μf, 450V, Alu Elec, Snap-In, Capacitance:560Μf, Voltage Rating:450V, Product Range:B43545 Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B43545A5567M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3000 | Buy Now |
DISTI #
495-B43545A5567M000-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
240 In Stock |
|
$9.4251 / $13.5700 | Buy Now |
Part Details for B43545A5567M000
B43545A5567M000 CAD Models
B43545A5567M000 Part Data Attributes:
|
B43545A5567M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43545A5567M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7280 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43545A5567M000
This table gives cross-reference parts and alternative options found for B43545A5567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | B43545A5567M000 vs B43545A5567M062 |
B43545A5567M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5567M000 vs B43545A5567M067 |
B43547A5567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | B43545A5567M000 vs B43547A5567M007 |
B43545A5567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5567M000 vs B43545A5567M080 |
B43545A5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5567M000 vs B43545A5567M087 |
B43545A5567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5567M000 vs B43545A5567M002 |
B43547A5567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5567M000 vs B43547A5567M002 |
B43547A5567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | B43545A5567M000 vs B43547A5567M002 |
B43545A5567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5567M000 vs B43545A5567M060 |
B43545A5567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | B43545A5567M000 vs B43545A5567M007 |