-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43547A5477M087
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43547A5477M087) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9009 | Buy Now |
DISTI #
B43547A5477M087
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43547A5477M087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9009 | Buy Now |
DISTI #
871-B43547A5477M087
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC+PET 4.5mm Terms RoHS: Compliant | 497 |
|
$8.8900 / $12.9400 | Buy Now |
DISTI #
B43547A5477M087
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43547A5477M087) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9009 | Buy Now |
DISTI #
B43547A5477M087
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43547A5477M087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43547A5477M087
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43547A5477M087
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Leakage Current | 1.60665 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BOX | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2790 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43547A5477M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547A5477M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547A5477M087 vs B43547A5477M087 |
B43547A5477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547A5477M087 vs B43547A5477M080 |
B43547A5477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43547A5477M087 vs B43547A5477M060 |
ALC42C471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43547A5477M087 vs ALC42C471DF450 |
B43547A5477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547A5477M087 vs B43547A5477M062 |
B43547A5477M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43547A5477M087 vs B43547A5477M067 |
B43547A5477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | B43547A5477M087 vs B43547A5477M080 |
MAL219357471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Vishay Intertechnologies | B43547A5477M087 vs MAL219357471E3 |
SI4PH47145035050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | B43547A5477M087 vs SI4PH47145035050 |
ALC42E471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | B43547A5477M087 vs ALC42E471DF450 |