Part Details for B43547E2158M000 by TDK Corporation
Overview of B43547E2158M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43547E2158M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43547E2158M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 1500 UF 250 V - Bulk (Alt: B43547E2158M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5809 / $11.9901 | Buy Now |
DISTI #
B43547E2158M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: B43547E2158M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5809 / $11.9901 | Buy Now |
DISTI #
871-B43547E2158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 1500uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
Part Details for B43547E2158M000
B43547E2158M000 CAD Models
B43547E2158M000 Part Data Attributes
|
B43547E2158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43547E2158M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 10900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for B43547E2158M000
This table gives cross-reference parts and alternative options found for B43547E2158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43547E2158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547E2158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2158M000 vs B43547E2158M007 |
B43547E2158M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2158M000 vs B43547E2158M082 |
B43547E2158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2158M000 vs B43547E2158M000 |
B43547E2158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2158M000 vs B43547E2158M060 |
B43547E2158M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | B43547E2158M000 vs B43547E2158M082 |
B43547E2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2158M000 vs B43547E2158M062 |
B43547E2158M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43547E2158M000 vs B43547E2158M067 |
B43547E2158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | B43547E2158M000 vs B43547E2158M002 |
B43547E2158M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | B43547E2158M000 vs B43547E2158M067 |
B43547E2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | B43547E2158M000 vs B43547E2158M062 |