There are no models available for this part yet.
Overview of B43548B5337M060 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B43548B5337M060 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ0649
|
Newark | Cap, Alu Elec, 330Uf, 450V, Snap In Rohs Compliant: Yes |Epcos B43548B5337M060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$5.2200 / $7.7200 | Buy Now | |
DISTI #
495-B43548B5337M060-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
368 In Stock |
|
$4.5900 / $7.4400 | Buy Now |