Part Details for B43564A5338M000 by TDK Epcos
Overview of B43564A5338M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43564A5338M000
B43564A5338M000 CAD Models
B43564A5338M000 Part Data Attributes
|
B43564A5338M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43564A5338M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
Leakage Current | 6.2749 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B43564A5338M000
This table gives cross-reference parts and alternative options found for B43564A5338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43564A5338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWL451LGC332MED0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount | Chemi-Con | B43564A5338M000 vs ERWL451LGC332MED0N |
B43456A5338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A5338M000 vs B43456A5338M006 |
B43564-A5338-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43564A5338M000 vs B43564-A5338-M |
LNX2W332MSMG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A5338M000 vs LNX2W332MSMG |
LNW2W332MSMH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT | Nichicon Corporation | B43564A5338M000 vs LNW2W332MSMH |
450LSU3300MM564X149 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43564A5338M000 vs 450LSU3300MM564X149 |
LNX2W332MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | B43564A5338M000 vs LNX2W332MSMHBN |
EEGTA2W332G(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount | Panasonic Electronic Components | B43564A5338M000 vs EEGTA2W332G(F) |
LNW2W332MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | B43564A5338M000 vs LNW2W332MSEGBB |
B43564A5338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43564A5338M000 vs B43564A5338M006 |