Part Details for B43584D5338M003 by TDK Corporation
Overview of B43584D5338M003 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43584D5338M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43584D5338M003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 3300uF 20% Threaded Stud Mount RoHS: Compliant | 0 |
|
$87.6900 / $87.7000 | Order Now |
Part Details for B43584D5338M003
B43584D5338M003 CAD Models
B43584D5338M003 Part Data Attributes
|
B43584D5338M003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43584D5338M003
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 91 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
Leakage Current | 3.527688 mA | |
Length | 97 mm | |
Manufacturer Series | B43584 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 23200 mA | |
Series | B43584 | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43584D5338M003
This table gives cross-reference parts and alternative options found for B43584D5338M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43584D5338M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564D5338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B43584D5338M003 vs B43564D5338M000 |
B43584D5338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43584D5338M003 vs B43584D5338M000 |
B43564D5338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B43584D5338M003 vs B43564D5338M000 |
B43584D5338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3300uF, STUD MOUNT, ROHS COMPLIANT | TDK Epcos | B43584D5338M003 vs B43584D5338M007 |
B43584D5338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT | TDK Corporation | B43584D5338M003 vs B43584D5338M007 |