Part Details for B43630A2338M000 by TDK Corporation
Overview of B43630A2338M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B43630A2338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43630A2338M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43630A2338M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2437 / $12.9678 | Buy Now |
DISTI #
B43630A2338M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43630A2338M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2437 / $12.9678 | Buy Now |
DISTI #
871-B43630A2338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200VDC 3300uF 20% PVC STD 6.3mm Term RoHS: Compliant | 216 |
|
$9.5300 / $13.7300 | Buy Now |
DISTI #
B43630A2338M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43630A2338M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2437 / $12.9678 | Buy Now |
DISTI #
B43630A2338M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 200 V, ± 20%, Snap-In - Bulk (Alt: B43630A2338M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2437 / $12.9678 | Buy Now |
Part Details for B43630A2338M000
B43630A2338M000 CAD Models
B43630A2338M000 Part Data Attributes:
|
B43630A2338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43630A2338M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks, 5 Days | |
Samacsys Manufacturer | TDK | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |