Part Details for B43630A5108M000 by TDK Epcos
Overview of B43630A5108M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43630A5108M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3139
|
Newark | Cap, 1000µf, 450V, Alu Elec, Snap-In, Capacitance:1000µf, Voltage Rating:450V, Product Range:B43630 Series, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B43630A5108M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $17.4600 | Buy Now |
DISTI #
495-B43630A5108M000-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
321 In Stock |
|
$10.9864 / $15.8200 | Buy Now |