Part Details for B43630B5477M67 by TDK Corporation
Overview of B43630B5477M67 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43630B5477M67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43630B5477M067
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 470uF 20% 450VDC 2-Pin Through Hole - Bulk (Alt: B43630B5477M067) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0527 | Buy Now |
DISTI #
B43630B5477M067
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET Short 4.5mm Term RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$8.5300 | Buy Now |
DISTI #
B43630B5477M067
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 470uF 20% 450VDC 2-Pin Through Hole - Bulk (Alt: B43630B5477M067) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0527 | Buy Now |