Part Details for B43634B9157M000 by TDK Epcos
Overview of B43634B9157M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43634B9157M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0659
|
Newark | Cap, Alu Elec, 150Uf, 400V, Snap-In Rohs Compliant: Yes |Epcos B43634B9157M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-B43634B9157M000-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1022 In Stock |
|
$2.2646 / $3.2200 | Buy Now |