-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640A9687M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43640A9687M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9397 / $9.6970 | Buy Now |
DISTI #
B43640A9687M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: B43640A9687M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9397 / $9.6970 | Buy Now |
DISTI #
871-B43640A9687M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$7.1300 / $10.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640A9687M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A9687M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |