-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0663
|
Newark | Cap, Alu Elec, 180Uf, 450V, Snap-In Rohs Compliant: Yes |Epcos B43640C5187M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$3.9600 / $6.4000 | Buy Now |
DISTI #
495-B43640C5187M000-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
472 In Stock |
|
$3.0470 / $5.4800 | Buy Now |
DISTI #
3649176
|
element14 Asia-Pacific | CAP, ALU ELEC, 180UF, 450V, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$3.6107 / $6.4509 | Buy Now |
DISTI #
3649176
|
Farnell | CAP, ALU ELEC, 180UF, 450V, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 53 |
|
$3.1969 / $6.7685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640C5187M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640C5187M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |