Part Details for B43640E2158M7 by TDK Corporation
Overview of B43640E2158M7 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43640E2158M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640E2158M007
|
Avnet Americas | Aluminum Electrolytic Capacitor with Snap-In Terminals 1500uF 20% 250V 2-Pin Through Hole Cardboard - Bulk (Alt: B43640E2158M007) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7671 / $8.0585 | Buy Now |