Part Details for B43640E2337M000 by TDK Corporation
Overview of B43640E2337M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B43640E2337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640E2337M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 250V 330UF SNAP-IN - Bulk (Alt: B43640E2337M000) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0603 / $2.9017 | Buy Now |
DISTI #
B43640E2337M000
|
Avnet Americas | Cap Aluminum 330uF 250VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43640E2337M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0603 / $2.9017 | Buy Now |
DISTI #
871-B43640E2337M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$2.1800 / $2.2000 | Order Now |
Part Details for B43640E2337M000
B43640E2337M000 CAD Models
B43640E2337M000 Part Data Attributes
|
B43640E2337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640E2337M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 210 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |