There are no models available for this part yet.
Overview of B43640E9477M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B43640E9477M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43640E9477M000
|
Avnet Americas | Electrolytic Capacitor, 470uF, 400V, ± 20%, Snap-In - Bulk (Alt: B43640E9477M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4509 / $7.4969 | Buy Now | |
DISTI #
871-B43640E9477M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$5.6400 / $6.1700 | Order Now |
CAD Models for B43640E9477M000 by TDK Corporation
Part Data Attributes for B43640E9477M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
250 mΩ
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1610 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43640E9477M000
This table gives cross-reference parts and alternative options found for B43640E9477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E9477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E9477M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M000 vs B43640E9477M067 |
B43640E9477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M000 vs B43640E9477M082 |
B43640E9477M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M000 vs B43640E9477M080 |