Part Details for B43641A5567M50 by TDK Corporation
Overview of B43641A5567M50 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43641A5567M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43641A5567M050
|
Avnet Americas | Cap Aluminum 560uF 450VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43641A5567M050) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1668 | Buy Now |