Part Details for B43642F2128M by TDK Corporation
Overview of B43642F2128M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43642F2128M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43642F2128M000
|
Avnet Americas | Cap Aluminum 1200uF 250VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642F2128M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5038 / $7.7515 | Buy Now |