Part Details for B43643A9227M050 by TDK Epcos
Overview of B43643A9227M050 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43643A9227M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43643A9227M050-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
640 In Stock |
|
$2.8621 / $5.1500 | Buy Now |