Part Details for B43643C9567M50 by TDK Corporation
Overview of B43643C9567M50 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43643C9567M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43643C9567M050
|
Avnet Americas | Cap Aluminum 560uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43643C9567M050) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7734 | Buy Now |
DISTI #
B43643C9567M050
|
Avnet Americas | Cap Aluminum 560uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43643C9567M050) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7734 | Buy Now |
DISTI #
B43643C9567M050
|
Avnet Abacus | ALUMINIUM ELECTROLYTIC 400V 560UF SNAP IN (Alt: B43643C9567M050) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |