-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43644A2827M067-ND
|
DigiKey | SNAP-IN 820UF 200V Min Qty: 640 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43644A2827M067
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43644A2827M067
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43644A2827M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A2827M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGW2D821MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | B43644A2827M067 vs LGW2D821MERZHA |
LAR2D821MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | B43644A2827M067 vs LAR2D821MERZHA |
B43644A2827M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2827M067 vs B43644A2827M080 |
B43640A2827M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2827M067 vs B43640A2827M067 |
381LQ821M200H452+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | B43644A2827M067 vs 381LQ821M200H452+D |
B43644A2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2827M067 vs B43644A2827M000 |
B43640A2827M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2827M067 vs B43640A2827M007 |
NRLPW821M200V22X45LF | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | B43644A2827M067 vs NRLPW821M200V22X45LF |
B43644A2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2827M067 vs B43644A2827M060 |
200MXG820MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43644A2827M067 vs 200MXG820MEFCSN22X45 |