Part Details for B43644A5107M000 by TDK Epcos
Overview of B43644A5107M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for B43644A5107M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43644A5107M000-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
630 In Stock |
|
$2.4974 / $4.5000 | Buy Now |
Part Details for B43644A5107M000
B43644A5107M000 CAD Models
B43644A5107M000 Part Data Attributes
|
B43644A5107M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43644A5107M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 970 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644A5107M000
This table gives cross-reference parts and alternative options found for B43644A5107M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A5107M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A5107M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A5107M000 vs B43640A5107M087 |
B43642A5107M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644A5107M000 vs B43642A5107M067 |
B43644A5107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5107M000 vs B43644A5107M002 |
B43640A5107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5107M000 vs B43640A5107M087 |
B43644A5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5107M000 vs B43644A5107M080 |
B43640A5107M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A5107M000 vs B43640A5107M062 |
B43644A5107M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5107M000 vs B43644A5107M062 |
B43640A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5107M000 vs B43640A5107M000 |
B43640A5107M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A5107M000 vs B43640A5107M007 |
B43508A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43644A5107M000 vs B43508A5107M000 |