-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43644A5337M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43644A5337M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3129 / $7.4829 | Buy Now |
DISTI #
B43644A5337M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: B43644A5337M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3129 / $7.4829 | Buy Now |
DISTI #
871-B43644A5337M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term RoHS: Compliant | 0 |
|
$5.6300 / $9.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43644A5337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644A5337M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 310 mΩ | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43644A5337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A5337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5337M000 vs B43644A5337M002 |
B43508B5337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43644A5337M000 vs B43508B5337M002 |
B43640B5337M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A5337M000 vs B43640B5337M002 |
B43508B5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43644A5337M000 vs B43508B5337M002 |
B43642B5337M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644A5337M000 vs B43642B5337M087 |
B43644A5337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A5337M000 vs B43644A5337M062 |
B43640B5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5337M000 vs B43640B5337M080 |
B43644A5337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A5337M000 vs B43644A5337M060 |
B43642B5337M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644A5337M000 vs B43642B5337M060 |
B43640B5337M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A5337M000 vs B43640B5337M080 |