B43644A9687M000
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of B43644A9687M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for B43644A9687M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43644A9687M000
Avnet Americas ALUMINUM ELECTROLYTIC SNAP-IN 400V 680UF - Bulk (Alt: B43644A9687M000) Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 240 $10.4621
  • 480 $10.2101
  • 720 $9.9580
  • 1,200 $8.0882
  • 2,400 $7.8781
  • 12,000 $7.6681
  • 24,000 $7.4580
$7.4580 / $10.4621 Buy Now
DISTI # B43644A9687M000
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 400 V, ? 20%, Snap-In - Bulk (Alt: B43644A9687M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 240 $10.4621
  • 480 $10.2101
  • 720 $9.9580
  • 1,200 $8.0882
  • 2,400 $7.8781
  • 12,000 $7.6681
  • 24,000 $7.4580
$7.4580 / $10.4621 Buy Now
DISTI # 871-B43644A9687M000
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term RoHS: Compliant 61
  • 1 $8.9500
  • 10 $8.2800
  • 60 $7.8800
  • 120 $7.8700
$7.8700 / $8.9500 Buy Now

CAD Models for B43644A9687M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43644A9687M000 by TDK Corporation

B43644A9687M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
140 mΩ
JESD-609 Code
e3
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
2530 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43644A9687M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43644A9687M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43644A9687M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43644A9687M000 would you like to use for your alert(s)?
  • Please alert me when B43644A9687M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43644A9687M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43644A9687M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43644A9687M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43644A9687M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43644A9687M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: