Part Details for B43644E2337M000 by TDK Epcos
Overview of B43644E2337M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for B43644E2337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3160
|
Newark | Cap, 330µf, 250V, Alu Elec, Snap-In, Capacitance:330µf, Voltage Rating:250V, Product Range:B43644 Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Epcos B43644E2337M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$1.6300 | Buy Now |
DISTI #
B43644E2337M000-ND
|
DigiKey | CAP ALUM 330UF 20% 250V SNAP TH Min Qty: 640 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3681 | Buy Now |
Part Details for B43644E2337M000
B43644E2337M000 CAD Models
B43644E2337M000 Part Data Attributes
|
B43644E2337M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43644E2337M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644E2337M000
This table gives cross-reference parts and alternative options found for B43644E2337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644E2337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642E2337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644E2337M000 vs B43642E2337M007 |
B43644E2337M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644E2337M000 vs B43644E2337M062 |
LGW2E331MEKZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B43644E2337M000 vs LGW2E331MEKZ30 |
LAR2E331MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B43644E2337M000 vs LAR2E331MERZGA |
B43640E2337M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644E2337M000 vs B43640E2337M067 |
B43640E2337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644E2337M000 vs B43640E2337M087 |
B43640E2337M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644E2337M000 vs B43640E2337M000 |
B43508E2337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43644E2337M000 vs B43508E2337M062 |
LGN2E331MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B43644E2337M000 vs LGN2E331MERZGA |
B43508E2337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43644E2337M000 vs B43508E2337M082 |