Part Details for B43644E6826M000 by TDK Corporation
Overview of B43644E6826M000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for B43644E6826M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43644E6826M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500VDC 82uF 20% PVC STD 6.3mm Term | 0 |
|
$2.6500 / $2.6800 | Order Now |
Part Details for B43644E6826M000
B43644E6826M000 CAD Models
B43644E6826M000 Part Data Attributes
|
B43644E6826M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644E6826M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | B43644 | |
Number of Terminals | 2 |