Part Details for B43652B5277M050 by TDK Epcos
Overview of B43652B5277M050 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43652B5277M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3937
|
Newark | Cap, Alu Elec, 270Uf, 450V, Snap In Rohs Compliant: Yes |Epcos B43652B5277M050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$4.8200 / $7.1600 | Buy Now |
DISTI #
495-B43652B5277M050-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
192 In Stock |
|
$3.8478 / $7.9500 | Buy Now |