Part Details for B43693A1107Q007 by TDK Corporation
Overview of B43693A1107Q007 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43693A1107Q007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43693A1107Q007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 160VDC 100uF 30% High Voltage RoHS: Not Compliant | 0 |
|
$2.0300 | Order Now |
Part Details for B43693A1107Q007
B43693A1107Q007 CAD Models
B43693A1107Q007 Part Data Attributes
|
B43693A1107Q007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43693A1107Q007
TDK Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 30% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Manufacturer Series | B43693 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |