There are no models available for this part yet.
Overview of B43693A1336Q009 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43693A1336Q009 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B43693A1336Q009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 160VDC 33uF 30% High Voltage RoHS: Not Compliant | 0 |
|
$1.3500 | Order Now |
CAD Models for B43693A1336Q009 by TDK Corporation
Part Data Attributes for B43693A1336Q009 by TDK Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1.7 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03568 mA
|
Manufacturer Series
|
B43693
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B43693A1336Q009
This table gives cross-reference parts and alternative options found for B43693A1336Q009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43693A1336Q009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43693A1336Q007 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 30% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, CAN | TDK Corporation | B43693A1336Q009 vs B43693A1336Q007 |
B43693A1336Q007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 160V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | TDK Epcos | B43693A1336Q009 vs B43693A1336Q007 |